Cart

TLE4729G

INFINEON SP000398988

image shown is a representation only

INFINEON

StepMotDr 1A 45V SO-24 SMD
Supplier: Infineon Technologies
Matchcode: TLE4729G
Rutronik No.: ICMOT4854
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-24
Packaging: REEL
Best Choice
In Stock
2.51 $
2,510.00 $

StepMotDr 1A 45V SO-24 SMD Description

Summary of Features

  • 2 × 0.7 amp. full bridge outputs
  • Integrated driver, control logic and current control (chopper)
  • Very low current consumption in inhibit mode
  • Fast free-wheeling diodes
  • Max. supply voltage 45 V
  • Output stages are free of crossover current
  • Offset-phase turn-ON of output stages
  • All outputs short-circuit proof
  • Error-flag for overload, open load, over-temperature
  • SMD package PG-DSO-24-16
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Diagnosis via status flag to detect short circuit and over-temperature

Target Applications

  • Stepper Motor in automotive and industrial applications
  • Idle speed control
  • Light leveling

Parameter

Type
StepMotDr
I(out)
1 A
U(min)
5 V
U(max)
16 V
Automotive
AEC-Q(100)
Package
PG-DSO-24
T(min)
-40 °C
T(max)
110 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
R(DS)(on)
0.7 mOhm
Packaging
REEL
Supplier Part
SP000398988
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Indonesia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?