Cart

TLE4726G

INFINEON SP000306733

image shown is a representation only

INFINEON

StepMotDr 1A 52V SO-24 SMD
Supplier: Infineon Technologies
Matchcode: TLE4726G
Rutronik No.: ICMOT4912
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.43 $
2,430.00 $

Prices

1,000 2.43 $
2,000 2.38 $
3,000 2.28 $

StepMotDr 1A 52V SO-24 SMD Description

Summary of Features

  • 2× 0.75 A / 50 V outputs
  • Integrated driver, control logic and current control (chopper)
  • Fast free-wheeling diodes
  • Low standby-current drain
  • Full, half, quarter, mini step

Benefits

  • Wide supply voltage range allows usage in different markets (e.g. automotive or industry)

Target Applications

  • Stepper Motor in industry applications (e.g. ATM)

Parameter

Type
StepMotDr
I(out)
1 A
U(min)
5 V
U(max)
50 V
Automotive
AEC-Q(100)
Package
PG-DSO-24
T(min)
-25 °C
T(max)
110 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
R(DS)(on)
0.75 mOhm
Packaging
REEL
Supplier Part
SP000306733
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Indonesia
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?