Cart

TLE4473G V55

INFINEON

D.LDO VREG 5V/3.3V DSO-12
Supplier: Infineon Technologies
Matchcode: TLE4473G V55
Rutronik No.: ICSPR9927
Unit Pack: 1000
MOQ: 1000
package: SO-12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.00 $
2,000.00 $

Prices

1,000 2.00 $
2,000 1.93 $
3,000 1.89 $

Parameter

Mode
DUAL
Output Voltage
5 V
Output current
0.3 A
Input Voltage
42 V
Package
SO-12
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
150 °C
Watchdog
YES
Shutdown
YES
Overtemp.prot.
YES
Output Voltage2
3.3 V
Output current2
0.2 A
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000642428
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?