Cart

TLE4470G

INFINEON SP001166638

image shown is a representation only

INFINEON

D.LDO VREG 2% DSO-20
Supplier: Infineon Technologies
Matchcode: TLE4470G
Rutronik No.: ICSPR9472
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
On request
1.88 $
1,880.00 $

Prices

1,000 1.88 $
2,000 1.46 $

D.LDO VREG 2% DSO-20 Description

The TLE 4470 is a monolithic integrated voltage regulator with two very low-drop outputs, a main output Q2 for loads up to 350 mA and a stand by output Q1 providing a maximum of 180 mA. The device is available in two packages the PG-DSO-14 and PG-DSO-20. It is designed to supply microprocessor systems under the severe conditions of automotive applications and is therefore equipped with additional protection functions against overload, short circuit and over temperature. Of course the TLE 4470 can also be used in other applications where two stabilized voltages are required.

Summary of Features

  • Stand-by Output 180 mA; 5 V ± 2%
  • Adjustable Reset Switching Threshold
  • Main Output 350 mA; Tracked to the Stand-by Output
  • Low Quiescent Current Consumption in Standby Mode
  • Disable Function for Main Output
  • Wide Operation Range: up to 45 V
  • Very low Dropout
  • Power-On-Reset Circuit Sensing the Stand-by Voltage
  • Early Warning Comparator for Supply under Voltage
  • Output protected against short circuit
  • Wide temperature range: -40 ° C to 150 ° C
  • Over temperature protection
  • Overload protection
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust Protection Features
  • Wide Input Operation and Temperature Range

Target Applications

  • Automotive General

Parameter

Mode
DUAL
Output Voltage
5 V
Output current
0.18 A
Input Voltage
42 V
Package
SO-20
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Quiescent curre
0.18 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.65 V
Overtemp.prot.
YES
Output Voltage2
5 V
Output current2
0.35 A
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP001166638
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?