Cart

TLE4299G V33

INFINEON SP000306730

image shown is a representation only

INFINEON

LDO VREG 3.3V 0.15A 2% DSO-8
Supplier: Infineon Technologies
Matchcode: TLE4299G V33
Rutronik No.: ICSPR8517
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2017
0.9312 $
2,328.00 $

Prices

2,500 0.9312 $
5,000 0.9136 $
Article with this quantity is not orderable.

LDO VREG 3.3V 0.15A 2% DSO-8 Description

The TLE4299 is a monolithic voltage regulator with fixed 5-V (see data sheet TLE4299G/GM) or 3.3 V output, supplying loads up to 150 mA. It is especially designed for applications that may not be powered down while the motor is off. In addition the TLE 4299GMV includes an inhibit function. When the inhibit signal is removed, the device is switched off and the quiescent current is less than 1 µA.

Summary of Features

  • Output Voltage 3.3V ± 2%
  • 150 mA Output Current
  • Extreme low Current Consumption in ON State
  • Inhibit Function: Below 1 µ A Current Consumption in off Mode
  • Early Warning
  • Reset Output low down to V Q= 1 V
  • Over Temperature Protection
  • Reverse Polarity Proof
  • Wide Temperature Range
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust Protection Features
  • Wide Input Operation and Temperature Range

Target Applications

  • Automotive General

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Input Voltage
45 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.065 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.6 V
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000306730
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?