Cart

TLE4276DV

INFINEON SP000300955

image shown is a representation only

INFINEON

LDO VREG ADJ 0.4A 4% TO252-5
Supplier: Infineon Technologies
Matchcode: TLE4276DV
Rutronik No.: ICSPR8079
Unit Pack: 2500
MOQ: 2500
package: DPAK-5
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 07/31/2018
1.36 $
3,400.00 $

Prices

2,500 1.36 $
5,000 1.1075 $
7,500 1.0492 $
10,000 1.02 $

LDO VREG ADJ 0.4A 4% TO252-5 Description

Description:

Summary of Features

  • 5 V, 8.5 V, 10 V or variable output voltage
  • Output voltage tolerance ≤ ± 4%
  • 400 mA current capability
  • Low-drop voltage
  • Inhibit input
  • Very low current consumption
  • Short-circuit-proof
  • Reverse polarity proof
  • Suitable for use in automotive electronics
  • Green Product (RoHS compliant)
  • AEC Qualified
  • Wide Temperature Range 40 °C = T j ; = 150 °C

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
ADJ
Output Voltage
4,5-40 V
Output current
0.4 A
Input Voltage
45 V
Package
DPAK-5
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
4 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
4
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000300955
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?