Cart

TLE4276-2DV

INFINEON SP000409086

image shown is a representation only

INFINEON

LDO VREG ADJ 0.4A 2% TO252-5
Supplier: Infineon Technologies
Matchcode: TLE4276-2DV
Rutronik No.: ICSPR8469
Unit Pack: 2500
MOQ: 2500
package: DPAK-5
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
1.0819 $
2,704.75 $

Prices

2,500 1.0819 $
5,000 1.0411 $
Article with this quantity is not orderable.

LDO VREG ADJ 0.4A 2% TO252-5 Description

The TLE 4276-2 is a low-drop voltage regulator in a TO package. The IC regulates an input voltage up to 40 V to V Q,nom = 5.0 V (V50) or adjustable voltage (V). The maximum output current is 400 mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below 10 µA. The IC is short-circuit-proof and includes temperature protection which turns off the device at over temperature.

Summary of Features

  • 5 V or variable output voltage
  • Output voltage tolerance ≤ ± 2%
  • 400 mA current capability
  • Low-drop voltage
  • Inhibit input
  • Very low current consumption
  • Short-circuit-proof
  • Reverse polarity proof
  • Suitable for use in automotive electronics
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
ADJ
Output Voltage
4,5-40 V
Output current
0.4 A
Input Voltage
45 V
Package
DPAK-5
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000409086
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?