Cart

TLE4274D V33

INFINEON

LDO VREG 3.3V 0.4A TO252-3
Supplier: Infineon Technologies
Matchcode: TLE4274D V33
Rutronik No.: ICSPR8337
Unit Pack: 2500
MOQ: 2500
package: DPAK-5
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/01/2015
0.9905 $
2,476.25 $

Prices

2,500 0.9905 $
5,000 0.8066 $
7,500 0.7712 $
10,000 0.7641 $
12,500 0.75 $
Article with this quantity is not orderable.

LDO VREG 3.3V 0.4A TO252-3 Description

The TLE 4274 / 3.3V;2.5V is a voltage regulator available in a SOT223 and TO252 package. The IC regulates an input voltage up to 40 V to V Q rated = 3.3 V/2.5 V. The maximum output current is 400 mA. The IC is short-circuit proof and has a shutdown circuit protecting it against over temperature. The TLE 4274 is also available as 5 V, 8.5 V and 10 V version. Please refer to the datasheet TLE 4274.

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.4 A
Input Voltage
45 V
Package
DPAK-5
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
4 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000362357
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?