Cart

TLE42744GSV33

INFINEON

LDO.VREG POS 5V 0,6A 4% SOT223
Supplier: Infineon Technologies
Matchcode: TLE42744GSV33
Rutronik No.: ICSPR9371
Unit Pack: 4000
MOQ: 4000
package: SOT223-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2015
On request
On request
Obsolete article with this quantity is not orderable.

LDO.VREG POS 5V 0,6A 4% SOT223 Description

The TLE42744 is a monolithic integrated low dropout voltage regulator for load currents up to 400 mA. An input voltage up to 40 V is regulated to V Q,nom = 5 V / 3.3 V with a precision of ±2%. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and over temperature conditions by the implemented output current limitation and the over temperature shutdown circuit. The TLE42744 can be also used in all other applications requiring a stabilized 5 V / 3.3 V voltage. Due to its very low quiescent current the TLE42744 is dedicated for use in applications permanently connected to V BAT.

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.6 A
Input Voltage
40 V
Automotive
AEC-Q(100)
Package
SOT223-5
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Tolerance
4 %
Op.Temp R.max
150 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000653070
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?