Cart

TLE42744DV33

INFINEON SP000644994

image shown is a representation only

INFINEON

LDO.VREG POS 3,3V 0,4A TO252-3
Supplier: Infineon Technologies
Matchcode: TLE42744DV33
Rutronik No.: ICSPR9587
Unit Pack: 2500
MOQ: 2500
package: TO252-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
This article is available in two variations:

Unit Pack
1
MOQ
1
Packaging
REEL
Unit Price
1.0728 $
Total Value
1.07 $
Unit Pack
2500
MOQ
2500
Packaging
REEL
Unit Price
0.4291 $
Total Value
1,072.75 $

Prices

2,500 0.4291 $
5,000 0.425 $
7,500 0.421 $

LDO.VREG POS 3,3V 0,4A TO252-3 Description

The TLE42744 is a monolithic integrated low dropout voltage regulator for load currents up to 400 mA. An input voltage up to 40 V is regulated to V Q,nom = 5 V / 3.3 V with a precision of ±2%. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and over temperature conditions by the implemented output current limitation and the over temperature shutdown circuit. The TLE42744 can be also used in all other applications requiring a stabilized 5 V / 3.3 V voltage. Due to its very low quiescent current the TLE42744 is dedicated for use in applications permanently connected to V BAT.

Summary of Features

  • Very Low Current Consumption
  • Output Voltages 5 V and 3.3 V ±2%
  • Output Current up to 400 mA
  • Very Low Dropout Voltage
  • Output Current Limitation
  • Reverse Polarity Protection
  • Over temperature Shutdown
  • Wide Temperature Range
  • From -40 °C up to 150 °C
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.4 A
Input Voltage
45 V
Automotive
AEC-Q(100)
Package
TO252-3
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.1 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000644994
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?