Cart

TLE4269G

INFINEON SP000300944

image shown is a representation only

INFINEON

LDO VREG 5V 0.15A 2% DSO-8
Supplier: Infineon Technologies
Matchcode: TLE4269G
Rutronik No.: ICSPR8250
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
1.0577 $
2,644.25 $

Prices

2,500 1.0577 $
5,000 0.8613 $
7,500 0.8235 $
10,000 0.8159 $
12,500 0.8008 $
Article with this quantity is not orderable.

LDO VREG 5V 0.15A 2% DSO-8 Description

This device an automotive suited voltage regulator with a fixed 5-V output. The maximum operating voltage is 45 V. The output is able to drive 150 mA load. It is short circuit protected and the thermal shutdown switches the output off if the junction temperature is in excess of 150 ° C. A reset signal is generated for an output voltage of V Q < 4.65 V. The reset threshold voltage can be decreased by external connection of a voltage divider. The reset delay time can be set by an external capacitor. Reset and sense output have integrated pull-up resistors. If the integrated resistors are not desired TLE 4279 can be used. It is also possible to supervise the input voltage by using an integrated comparator to give a low voltage warning.

Summary of Features

  • Output voltage tolerance ≤ ± 2%
  • 150 mA current capability
  • Very low current consumption
  • Early warning
  • Reset output low down to V Q = 1 V
  • Overtemperature protection
  • Reverse polarity proof
  • Adjustable reset threshold
  • Very low drop voltage
  • Wide temperature range
  • Integrated pull-up resistor at logic outputs
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.15 A
Input Voltage
45 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.15 mA
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.65 V
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000300944
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?