Cart

TLE42694G

INFINEON SP000317802

image shown is a representation only

INFINEON

LDO VREG 5V 0.15A 2% DSO-8
Supplier: Infineon Technologies
Matchcode: TLE42694G
Rutronik No.: ICSPR9386
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2016
0.6804 $
1,701.00 $

Prices

2,500 0.6804 $
5,000 0.6676 $
Article with this quantity is not orderable.

LDO VREG 5V 0.15A 2% DSO-8 Description

The TLE42694 is a monolithic integrated low dropout voltage regulator, especially designed for automotive applications. An input voltage up to 45 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 150 mA. It is short-circuit proof by the implemented output current limitation and has an integrated over temperature shutdown. A reset signal is generated for an output voltage V Q,rt of typically 4.65 V. The power-on reset delay time can be programmed by the external delay capacitor. The additional sense comparator provides an early warning function: Any voltage (e.g. the input voltage) can be monitored, an under-voltage condition is indicated by setting the comparator’s output to low. The reset and sense output are internally connected to the output Q via a pull-up resistor. If these integrated resistors are not desired, the TLE42794 can be used instead of the TLE42694.

Summary of Features

  • Output Voltage 5 V ± 2%
  • Output Current up to 150 mA
  • Very Low Current Consumption
  • Early Warning
  • Power-on and Under voltage Reset with Programmable Delay Time
  • Reset Low Down to V Q = 1 V
  • Adjustable Reset Threshold
  • Very Low Dropout Voltage
  • Output Current Limitation
  • Reverse Polarity Protection
  • Over temperature Protection
  • Suitable for Use in Automotive Electronics
  • Wide Temperature Range from -40 °C up to 150 °C
  • Input Voltage Range from -42 V to 45 V
  • Integrated Pull-Up Resistors at Logic Outputs
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.15 A
Input Voltage
45 V
Package
SO-8
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Reset-Output
OPEN COLL.
Tolerance
2 %
Op.Temp R.max
150 °C
Reset threshold
4.65 V
Overtemp.prot.
YES
Rev pol. prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000317802
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?