Cart

TLE4250G

INFINEON

LDO.TRACKER ADJ 0,05A SCT595
Supplier: Infineon Technologies
Matchcode: TLE4250G
Rutronik No.: ICSPR4437
Unit Pack: 3000
MOQ: 3000
package: PG-SCT595
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3755 $
1,126.50 $

Prices

3,000 0.3755 $
6,000 0.3373 $
9,000 0.3309 $

Parameter

Mode
ADJ
Output current
0.05 A
Input Voltage
40 V
Automotive
AEC-Q(100)
Package
PG-SCT595
Dropout Voltage
300 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.01 mA
Tolerance
0.5 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
TRACKER
Supplier Part
SP000950516
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?