Cart

TLE4205G

INFINEON SP001130456

image shown is a representation only

INFINEON

ServMotDr 1A 45V SO-20 SMD _NO ROHS
Supplier: Infineon Technologies
Matchcode: TLE4205G
Rutronik No.: ICMOT5116
Unit Pack: 1000
MOQ: 1000
package: P-DSO-20
Packaging: REEL
Best Choice
In Stock
2.03 $
2,030.00 $

Prices

1,000 2.03 $
2,000 1.74 $

ServMotDr 1A 45V SO-20 SMD _NO ROHS Description

TLE 4205 is an integrated power full-bridge DC-motor driver for a wide temperature range, as required in automotive applications for example. The circuit contains two power comparators that can be combined to a full-bridge circuit. For inductive loads there are integrated free-wheeling diodes to +VS and ground. The outputs are short-circuit proof up to 18 V supply voltage to ground and turn off when overtemperature occurs. This IC is especially suitable for headlight-beam adjustment in automobiles.

Summary of Features

  • Max. driver current 1 A
  • Integrated free-wheeling diodes
  • Short-circuit proof to ground
  • Inhibit
  • ESD protected inputs
  • Temperature range – 40°C≤Tj≤150°C

Benefits

  • Wide supply voltage range allows usage for 12V and 24V applications

Target Applications

  • Vertical light leveling using servo motors
  • Applications with smalll servo motors

Parameter

Type
Servo
I(out)
1 A
U(min)
6 V
U(max)
45 V
Automotive
AEC-Q(100)
Package
P-DSO-20
T(max)
150 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
Leaded
Packaging
REEL
Supplier Part
SP001130456
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Indonesia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?