Cart

TLD5095EL

INFINEON SP000464524

image shown is a representation only

INFINEON

LEDDr 45V 1800mA SSOP-14 SMD
Supplier: Infineon Technologies
Matchcode: TLD5095EL
Rutronik No.: LEDDRV1353
Unit Pack: 2500
MOQ: 2500
package: PG-SSOP-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
4,250.00 $

Prices

2,500 1.70 $
5,000 1.65 $

LEDDr 45V 1800mA SSOP-14 SMD Description

The TLD 5095EL and the TLD 5098EL are two smart LED boost controllers with built in protection and diagnostic features. The main function of these devices is to step-up (boost) the output voltage and regulate a constant LED current. The TLD 5095EL offers a status pin for diagnostic purpose the TL

Summary of Features

  • Implemented status pin to indicatefault conditions

Benefits

  • Wide input voltage range from 4.75V to 45V
  • Constant current or constant voltage regulation
  • Flexible switching frequency from 100 kHz to 500 kHz
  • PWM dimmimg
  • Output overvoltage protection
  • Available in a small, thermally enhanced PG-SSOP-14 exposed pad package

Target Applications

  • Automotive interior and exterior lights
  • LED daytime running lights
  • LED front lights
  • Boost to Ground, Boost to battery and SEPIC configuration possible

Parameter

Type
LITIX
V(in)max
45 V
Package
PG-SSOP-14
Automotive
AEC-Q(101)
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
500000 Hz
Supplier Part
SP000464524
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?