Cart

TLD2311EL

INFINEON SP000809216

image shown is a representation only

INFINEON

LEDDr 40V 120mA PG-SSOP14
Supplier: Infineon Technologies
Matchcode: TLD2311EL
Rutronik No.: LEDDRV1298
Unit Pack: 2500
MOQ: 2500
package: PG-SSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9098 $
2,274.50 $

Prices

2,500 0.9098 $
5,000 0.8867 $

LEDDr 40V 120mA PG-SSOP14 Description

LITIX TM Basic TLD2311EL is a three channel high side driver IC with integrated output stages. It is designed to control LEDs with a current up to 120 mA. In typical automotive applications the device is capable to drive i.e. 3 red LEDs per chain (total 9 LEDs) with a current up to 60mA, which is limited by thermal cooling aspects. The output current is controlled practically independent of load and supply voltage changes.

Summary of Features

  • 3 Channel device with integrated output stages (current sources), optimized to drive LEDs
  • Output current up to 120mA per channel
  • Low current consumption in sleep mode
  • PWM-operation supported via VS- and EN-pin
  • Output current adjustable via external low power resistor and possibility to connect PTC resistor for LED protection during over temperature conditions
  • Reverse polarity protection
  • Overload protection
  • Undervoltage detection
  • Open load and short circuit to GND diagnosis
  • Wide temperature range: -40 °C < Tj < 150 °C
  • PG-SSOP14 package with exposed heatslug
  • Green Product (RoHS compliant)
  • AEC Qualified

Parameter

Type
LITIX
V(in)max
5.5 V
V(out)
40 V
I(out)
0.12 A
Package
PG-SSOP14
Automotive
AEC-Q(100)
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
Supplier Part
SP000809216
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?