Cart

TDK5111 SAMPLES

INFINEON SP000014017

image shown is a representation only

INFINEON

ASK/FSK TRANSM. 315MHZ 10DBM
Supplier: Infineon Technologies
Matchcode: TDK5111 SAMPLES
Rutronik No.: ISM1310
Unit Pack: 1
MOQ: 3000
package: PG-TSSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2017
1.05 $
3,150.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

ASK/FSK TRANSM. 315MHZ 10DBM Description

The TDK 5111 is a single chip ASK/ FSK transmitter for the frequency band 314-317 MHz. The IC offers a high level of integration and needs only a few external components. The device contains a fully integrated PLL synthesizer and a high efficiency power amplifier to drive a loop antenna. A special circuit design and an unique power amplifier design are used to save current consumption and therefore to save battery life. Additionally features like a power down mode, a low power detect and a divided clock output are implemented. The IC can be used for both ASK and FSK modulation.

Parameter

Frequency
315 MHz
Function
ASK FSK
Operat.temp.
-40 +125 °C
Package
PG-TSSOP16
Supply voltage
2,1 - 4 V
Encryption
Y Y/N
P(out)
10 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000014017
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Germany
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?