TDB6HK124N16RRBPSA1
TDB6HK124N16RRBPSA1
Description:
Thyristor Module with Chopper-IGBT
Supplier:
INFINEON
Matchcode:
TDB6HK124N16RR
Rutronik No.:
POWMOD1247
Unit Pack:
15
MOQ:
15
package:
ECONO2B211
Packaging:
TRAY
- V(RRM)
- 1600 V
- I(TRMS)eff
- 70 A
- I(TSM)
- 650 A
- I(GT)max
- 150 mA
- V(GT)max
- 2.5 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Housing
- Module
- Automotive
- NO
- Package
- ECONO2B211
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005422412
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 14 weeks