Cart

TDA7210V SAMPLES

INFINEON SP000698080

image shown is a representation only

INFINEON

ASK/FSK 434/868MHZ RECEIVER
Supplier: Infineon Technologies
Matchcode: TDA7210V SAMPLES
Rutronik No.: ISM1301
Unit Pack: 1
MOQ: 3000
package: VQFN-32
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.32 $
3,960.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

ASK/FSK 434/868MHZ RECEIVER Description

More and more cons umer pr oducts become small and smaller and engineers try hard to reduce PCB area and cost wherever possible. With TDA 7210V Infineon offers a VQFN-32 package variant of its popular TDA 7210 receiver for very size sensitive applications like small set-top-box designs or lighting control receiver which have to fit into a light bulb. TDA 7210V is an ASK/FSK superheterodyne receiver for the 434 and 868MHz ISM-bands targeting all industrial and consumer applications. The device is highly integrated and requires only a few external components. The low current consumption of only 5mA and a typical ASK sensitivity of -115 dBm at a datarate of 1kbit/s are the key benefits of this IC.

Parameter

Frequency
433/868 MHz
Function
ASK FSK
Datarate
1 kbps
Operat.temp.
-40 +85 °C
Package
VQFN-32
Supply voltage
5 V
Encryption
Y Y/N
Weight
0.11 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000698080
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Germany
Supplier Leadtime
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?