Cart

TDA7100 SAMPLES

INFINEON SP000296466

image shown is a representation only

INFINEON

ASK/FSK TRANSMITTER 434 MHZ
Supplier: Infineon Technologies
Matchcode: TDA7100 SAMPLES
Rutronik No.: ISM1074
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.6432 $
0.64 $

Prices

1 0.6432 $
10,000 0.5559 $

ASK/FSK TRANSMITTER 434 MHZ Description

The TDA 7100 is a single chip ASK/FSK transmitttter operating in the 433 to 435MHMHz frequency band. The ICIC offers a high level of integration and needs only a few external components to build a complete transmitter. The device contains a fully integrated PLLLL synthesizer and a high efficiency power amplifier to drive the antenna. A special circuit design and a unique power amplifier contribute to low current consumption and to extended battery life. Additional features are a power down mode and a clock output ( F ref ÷16 ) which could be used as CLCLK for a μC.

Parameter

Frequency
433 MHz
Function
ASK FSK
Datarate
20 kbps
Operat.temp.
-20 +70 °C
Supply voltage
2,1 - 4 V
Encryption
Y Y/N
P(out)
5 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000296466
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?