Cart

TDA5340_434_BOARD

INFINEON

EVAL.BOARD TDA5340 434 MHZ
Supplier: Infineon Technologies
Matchcode: TDA5340_434_BOARD
Rutronik No.: ISM1341
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
84.59 $
84.59 $

Parameter

Frequency
434 MHz
Function
ASK FSK
Operat.temp.
-40 +110 °C
Supply voltage
3,0-5,5 V
Encryption
Y Y/N
Weight
437 g
P(out)
14 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Supplier Part
SP000926802
ECCN
EAR99
Customs Tariff No.
85423990000
Country
South Korea
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?