Cart

TDA5201

INFINEON SP000012902

image shown is a representation only

INFINEON

ASK RECEIVER 315 MHZ
Supplier: Infineon Technologies
Matchcode: TDA5201
Rutronik No.: ISM1303
Unit Pack: 1
MOQ: 1
package: TSSOP-28
Packaging: REEL
In Stock
1.43 $
1.43 $

ASK RECEIVER 315 MHZ Description

The IC is a very low power consumption single chip ASK Single Conversion Receiver for receive frequencies between 310 MHz and 350 MHz. The Receiver offers a high level of integration and needs only a few external components. The device contains a low noise amplifier (LNA), a double balanced mixer, a fully integrated VCO, a PLL synthesizer, a crystal oscillator, a limiter with RSSI generator, a data filter, a data comparator (slicer) and a peak detector. Additionally there is a power down feature to save battery life.

Summary of Features

  • Low supply current (I s = 4.6 mA typ.)
  • Supply voltage range 5 V ±10 %
  • Power down mode with very low supply current (50 nA typ)
  • Fully integrated VCO and PLL Synthesizer
  • RF input sensitivity < – 110 dBm
  • Selectable frequency ranges around 315 MHz and 345 MHz
  • Selectable reference frequency
  • Limiter with RSSI generation, operating at 10.7 MHz
  • 2 nd order low pass data filter with external capacitors
  • Data slicer with self-adjusting threshold

Target Applications

  • Keyless Entry Systems
  • Remote Control Systems
  • Fire Alarm Systems
  • Low Bitrate Communication Systems

Parameter

Frequency
315 MHz
Function
ASK FSK
Operat.temp.
-40 +85 °C
Package
TSSOP-28
Supply voltage
5 V
Encryption
Y Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000012902
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?