Cart

TDA5150_868_10 BOARD

INFINEON

EVAL.BOARD TDA5150 868MHZ 10DBM
Supplier: Infineon Technologies
Matchcode: TDA5150_868_10 BOARD
Rutronik No.: ISM1198
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
127.41 $
127.41 $

Parameter

Frequency
868 MHz
Function
ASK FSK
Datarate
100 kbps
Encryption
Y Y/N
Low power
Y Y/N
Operat.temp.
-40 +85 °C
Weight
172 g
P(out)
10 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000356303
ECCN
EAR99
Customs Tariff No.
85437090990
Country
South Korea
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?