Cart

TDA5150

INFINEON SP000300415

image shown is a representation only

INFINEON

MULTIBAND RF TRANSM 300-928MHZ
Supplier: Infineon Technologies
Matchcode: TDA5150
Rutronik No.: ISM1194
Unit Pack: 5000
MOQ: 5000
package: TSSOP-10
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.17 $
5,850.00 $

MULTIBAND RF TRANSM 300-928MHZ Description

Description:

Summary of Features

  • High resolution Sigma-Delta fractional-N PLL synthesizer (frequency step size down to 7 Hz)
  • Multiband/Multichannel capability for the 300-320 MHz, 425-450 MHz and 863-928 MHz bands
  • Modulation types ASK (OOK) with ASK shaping, FSK (CPFSK) and GFSK
  • Multi-channel and channel hopping capability, 4 register banks for fast Tx frequency switching
  • Configurable via 3-wire serial interface bus (SPI)
  • Manchester, Bi-Phase, and Miller encoding, on-chip PRBS9 scrambler
  • Continuos checking of chip status by Fail-Safe mechanism
  • Transparent and synchronized RF modulation mode
  • Programmable clock divider output
  • Configurable output power level from -10 dBm to +10 dbm, in 2 dB nominal steps
  • Supply voltage range 1.9 V - 3.6 V, 2 low battery detection thresholds, preset to 2.4V and 2.1V
  • Low supply current (Sleep Mode < 0.8 μA, RF transmission 9 mA @ +5 dBm)
  • ESD protection up to +/- 4 kV on all pins
  • Operating temperature range -40°C to +85°C
  • Green Package TSSOP-10

Target Applications

  • Short range wireless data transmission
  • Remote keyless entry transmitters
  • Remote control units
  • Wireless alarm systems
  • Remote metering
  • Garage door openers

Parameter

Frequency
433/868 MHz
Function
ASK FSK
Datarate
100 kbps
Operat.temp.
-40 +85 °C
Package
TSSOP-10
Supply voltage
1,9 - 3,6 V
Encryption
Y Y/N
P(out)
10 dBm
Automotive
AEC-Q(100)
Leadfree Defin.
4
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000300415
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?