Cart

TDA5100 SAMPLES

INFINEON SP000016393

image shown is a representation only

INFINEON

ASK/FSK TRANSMITTER 433/868MHZ
Supplier: Infineon Technologies
Matchcode: TDA5100 SAMPLES
Rutronik No.: ISM1009
Unit Pack: 1
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2017
1.41 $
4,230.00 $
Article with this quantity is not orderable.

ASK/FSK TRANSMITTER 433/868MHZ Description

Wireless Control – The TDK510x(F) family is a group of single chip ASK/FSK transmitters for the frequency bands 311 – 317 MHZ, 433 – 435 MHz and 868 – 870 MHz. The IC offers a high level of integration and needs only a few external components. The device contains a fully integrated PLL synthesizer and a high efficiency power amplifier to drive a loop antenna. A special circuit design and an unique power amplifier design are used to save current consumption and therefore to save battery life. Additional features like power down mode, low power detect, selectable crystal oscillator frequency and divided clock output are implemented. The IC can be used for both ASK and FSK modulation

Parameter

Frequency
433/868 MHz
Function
ASK FSK
Operat.temp.
-40 +125 °C
Supply voltage
2,1 - 4 V
Encryption
Y Y/N
P(out)
5 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Low power
Y Y/N
Supplier Part
SP000016393
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?