Cart

TDA4863-2G

INFINEON SP000697960

image shown is a representation only

INFINEON

PFC SO-8 SMD
Supplier: Infineon Technologies
Matchcode: TDA4863-2G
Rutronik No.: ICPWM7646
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4894 $
1,223.50 $

Prices

2,500 0.4894 $
5,000 0.4731 $
7,500 0.465 $
10,000 0.4568 $
15,000 0.4446 $

PFC SO-8 SMD Description

Fully compatible with the world standard, TDA4863-2G is optimized to offer extremely compact and cost effective PFC solutions for electronic ballast and off-line SMPS. By using a zero current detector for discontinuous operation mode a near unity power factor and an excellent THD are achieved.

Summary of Features

  • High power factor Power
  • Controls boost converter as active harmonic filter for low THD
  • Start up with low current consumption
  • Zero current detector for discontinuous conduction mode
  • Output overvoltage protection
  • Output undervoltage lockout
  • Internal start up timer
  • Totem pole output with active shut down
  • Internal leading edge blanking LEB
  • Improvements of TDA48632G to TDA4862:
  • Very low start up current
  • Very low comparator and multiplier offsets for universal input applications
  • High sophisticated amplifier for low distortion inteferences caused by MOSFET switching
  • Accurate overvoltage threshold
  • High gate drive capability (TDA48632 only)

Target Applications

  • SwitchedMode Power Supplies
  • Electronic Ballasts

Parameter

Type
PFC
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DSO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000697960
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?