Cart

TDA4862G GEG

INFINEON SP000697958

image shown is a representation only

INFINEON

PFC SO-8 SMD
Supplier: Infineon Technologies
Matchcode: TDA4862G GEG
Rutronik No.: ICPWM6662
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
Best Choice
In Stock
0.5812 $
1,453.00 $

Prices

2,500 0.5812 $
5,000 0.4432 $
7,500 0.4068 $

Parameter

Type
PFC
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PG-DSO-8
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000697958
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?