Cart

TD162N16KOF

INFINEON SP000096726

image shown is a representation only

INFINEON

Phase Control Modul 1600V 260A
Supplier: Infineon Technologies
Matchcode: TD162N16KOF
Rutronik No.: TY5441
Unit Pack: 8
MOQ: 8
package: PB34
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
161.71 $
1,293.68 $

Prices

8 161.71 $
16 150.16 $

Phase Control Modul 1600V 260A Description

34 mm PowerBLOCK Thyristor/ Diode Modules for Phase Control are designed and assembled with high reliable pressure contact technology using an isolated copper base plate.

Summary of Features

  • Pressure contact technology for high reliability
  • Industrial standard package
  • Electrically insulated baseplate
  • Short on fail
  • Highest robustness

Benefits

  • Fail safe
  • Preventing arcing on fail
  • Easy mounting
  • Fuseless design possible due to high overload capability
  • UL recognized

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • welding

Parameter

I (TRMS) eff
260 A
U(RRM)
1600 V
I(GT) max
150 mA
Automotive
NO
Package
PB34
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000096726
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?