Cart

TCA355G

INFINEON SP000697950

image shown is a representation only

INFINEON

PROXI EVALUATION SENSOR
Supplier: Infineon Technologies
Matchcode: TCA355G
Rutronik No.: ICIN2266
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
In Stock
3.48 $
348.00 $

Prices

100 3.48 $
200 3.32 $
300 3.20 $
500 3.01 $
800 2.85 $

PROXI EVALUATION SENSOR Description

The device TCA355G contains all the functions necessary to design an inductive proximity switch. By approaching a standard metal plate to the coil, the resonant circuit is damped and the outputs are switched.

Summary of Features

  • Low openloop current consumption; Is < 1 mA
  • Low output saturation voltage
  • Low temperature dependence of the switching distance and compensation of the resonant circuit temperature coefficient
  • High sensitivity, so that larger switching distances are possible and coils of a lower quality can be used
  • Constant switching hysteresis over temperature, supply voltage and switching distance
  • The outputs are temporarily shortcircuit proof (approx. 10 s to 1 min depending on package)
  • The outputs are disabled when Vs < approx. 4.5 V and are enabled when the oscillator stabilizes (from Vs min = 5 V)
  • High switching frequencies can be obtained

Target Applications

  • Proximity Switches

Parameter

Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP000697950
ECCN
EAR99
Customs Tariff No.
85437090990
Country
China
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?