Cart

T345N18EOF

INFINEON SP000097400

image shown is a representation only

INFINEON

Phase Control 1800V 550A
Supplier: Infineon Technologies
Matchcode: T345N18EOF
Rutronik No.: TY5472
Unit Pack: 1
MOQ: 1
package: TFL54-1
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2018
409.43 $
409.43 $

Prices

1 409.43 $
2 368.48 $
3 358.25 $
5 348.01 $
7 312.18 $
Article with this quantity is not orderable.

Phase Control 1800V 550A Description

The T345N Phase Control Thyristor discs are assembled in high reliable, robust and hermetic sealed housings.

Summary of Features

  • High current
  • High blocking voltage
  • Light-triggered types available
  • Highest robustness
  • Highest reliability
  • High case non rupture current capability

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups

Parameter

I (TRMS) eff
1800 A
U(RRM)
600 V
Tab voltage
INSULATED
I(GT) max
200 mA
Automotive
NO
Package
TFL54-1
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
SP000097400
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?