Cart

T1080N04TOF

INFINEON SP000783970

image shown is a representation only

INFINEON

Phase Control Modul 400V 48mm
Supplier: Infineon Technologies
Matchcode: T1080N04TOF
Rutronik No.: THYR90093
Unit Pack: 1
MOQ: 1
package: 48mm
Packaging: TRAY
On request
140.15 $
140.15 $

Prices

1 140.15 $
2 126.13 $
3 122.64 $
4 119.13 $
6 106.87 $

Phase Control Modul 400V 48mm Description

The T1080N Phase Control Thyristor discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 48mm and a height of 14mm.

Summary of Features

  • Full blocking capability 50/60 Hz over a wide temperature range
  • High DC blocking stability
  • High surge current capability
  • High turn-on di/dt capability
  • High dv/dt capability

Benefits

  • Minimized maintenance and reduced downtime due to high reliability
  • Easy System power scaling by special designs for series- and parallel connection
  • Fuseless design possible due to high overload capability

Target Applications

  • drives
  • wind
  • traction
  • cav
  • ups
  • acdc

Parameter

I (TRMS) eff
2000 A
U(RRM)
400 V
I(GT) max
200 mA
Automotive
NO
Package
48mm
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000783970
ECCN
EAR99
Customs Tariff No.
85413000000
Country
Hungary
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?