SPP11N60S5

image shown is a representation only
Supplier: Infineon
Matchcode: SPP11N60S5
Rutronik No.: TMOSP10957
Unit Pack: 50
MOQ: 500
package: TO220
Packaging: TUBE
N-CH 600V 380mOhm 11A TO220 Description
Summary of Features
- Innovative high voltage technology
- Worldwide best R DS(on) in TO-251 and TO-252
- Ultra low gate charge
- Periodic avalanche rated
- Extreme dv/dt rated
- Ultra low effective capacitances
- Improved transconductance
Parameter
- Configuartion
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 11 A
- RDS(on)at 10V
- 380 mOhm
- Package
- TO220
- Q(g)
- 42 nC
- P(tot)
- 125 W
- R(thJC)
- 1 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- CoolMOS
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- Supplier Part
- SP000681044
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks