Cart

SPD02N80C3

INFINEON SP000315409

image shown is a representation only

INFINEON

N-CH 800V 2A 2700mOhm TO252-3
Supplier: Infineon
Matchcode: SPD02N80C3
Rutronik No.: TMOSP9433
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
0.5864 $
1,466.00 $

Prices

2,500 0.5864 $
5,000 0.5529 $
7,500 0.4691 $
10,000 0.444 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
2700 mOhm
Package
DPAK
Q(g)
12 nC
P(tot)
42 W
R(thJC)
3 K/W
Logic level
NO
Automotive
NO
Technology
CoolMOS C3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Supplier Part
SP000315409
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?