SP006155376


image shown is a representation only
Description:
MEMS microphone
Supplier:
INFINEON
Matchcode:
IM68D121JV01
Rutronik No.:
ICMEMS1774
Unit Pack:
1
MOQ:
1
package:
3,5x2,65
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- PDM
- AOP
- 121 dBSPL
- SNR
- 68 dB
- Package
- 3,5x2,65
- Automotive
- NO
- Vcc(min)
- 1.62 V
- Vcc(max)
- 3.60 V
- Icc(max)
- 580 µA
- Technology
- MEMS
- Mounting
- SMD
- Footprint
- 9.28 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.