SP006041336
SP006041336
Description:
Flyback combo IC 264V 5A DSO-14
Supplier:
INFINEON
Matchcode:
REF_XDPS2222_240W1
Rutronik No.:
ICDCDC6187
Unit Pack:
1
MOQ:
1
package:
DSO-14
Packaging:
BOX
- Automotive
- NO
- Package
- DSO-14
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 101 weeks