2EDL05I06PFXUMA1


Description:
HalfB Driver 0,5A 600V DSO-8
Supplier:
INFINEON
Matchcode:
2EDL05I06PF
Rutronik No.:
ICGDRV1183
Unit Pack:
2500
MOQ:
2500
package:
DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,max)
- 600 V
- I(lim,min)/Ch
- 0,5 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- t(on)
- 0,42 µS
- t(off)
- 0,4 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001048832
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
EiceDRIVER™ Compact - Optimized 600V half bridge gate driver IC with LS-SOI technology to control IGBTs
Summary of Features
- Individual control circuits for both outputs
- Filtered detection of under voltage supply
- All inputs clamped by diodes
- Off line gate clamping function
- Asymmetric undervoltage lockout thresholds for high side and low side
- Insensitivity of the bridge output to negative transient voltages up to -50V given by SOI-technology
- Ultra fast bootstrap diode
Benefits
- Space saving package
- Improved energy efficiency
- Customer Evaluation Board available
Target Applications
- majorhomeapplicances
- induction-heating
- drives
- ups
- solar
- welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.