Cart

SMBD7000 E6327

INFINEON SP000014938

image shown is a representation only

INFINEON

SI-DOUBLEDIODE 0,2A 100V SOT23
Supplier: Infineon Technologies
Matchcode: SMBD7000 E6327
Rutronik No.: DSGLS6726
Unit Pack: 1
MOQ: 45000
package: SOT23
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/13/2019
0.0206 $
927.00 $

Parameter

V(RRM)
100 V
IF(AV)
0.2 A
I(FSM)
4.5 A
V(F)
0.55 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
DUAL
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000014938
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?