Cart

SLS32AIA020A2

INFINEON SP001406546

image shown is a representation only

INFINEON

OPTIGA Trust E -45/+85
Supplier: Infineon Technologies
Matchcode: SLS32AIA020A2
Rutronik No.: RFMCU1056
Unit Pack: 1
MOQ: 1
package: PG-USON-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.03 $
1.03 $

Prices

1 1.03 $
8,000 1.01 $

OPTIGA Trust E -45/+85 Description

OPTIGA™ Trust E SLS32AIA – An easy and cost effective security solution for high value goods. Infineon SLS 32AIA as part of the OPTIGA™ Trust family is a high-security solution for industrial automation systems, smart homes, consumer or medical devices. The OPTIGA™ Trust E provides enhanced protection of services, business models and user experience. Based on its 1-way authentication mechanism, it uniquely identifies objects and protects PKI networks. The turnkey set-up with full system integration and all key material preprogrammed aims to minimize your efforts in order to maintain a fast and easy integration. The high-end security controller comes with OS, embedded application and complete host side integration support and is moreover compliant to the new USB Type-C standard. 

Parameter

ECC
256 bit
SHA
256
Memory size
3k Byte
Programmable
NO
Interface
I2C
Temp.range
-40 to +85 °C
Package size
3x3 mm
Automotive
NO
Package
PG-USON-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001406546
ECCN
5A002.A.1
Customs Tariff No.
85423190000
Country
China
Supplier Leadtime
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?