Cart

SLS10ERE USON 3

INFINEON SP001094082

image shown is a representation only

INFINEON

OPTIGA Trust SLS 10ERE
Supplier: Infineon Technologies
Matchcode: SLS10ERE USON 3
Rutronik No.: SECURE1040
Unit Pack: 1
MOQ: 1
package: PG-USON-10
Packaging: REEL
In Stock
0.87 $
0.87 $

OPTIGA Trust SLS 10ERE Description


OPTIGA™ Trust SLS 10ERE is a robust cryptographic solution for embedded systems


requiring easy-to-integrate, reliable authentication features. This security solution is de


-signed to help system and device manufacturers safeguard the authenticity, integrity and


safety of their original products. As a turnkey solution, it provides enhanced protection


against aftermarket counterfeit replacements, thus helping to maintain OEM authenticity


and safeguard the user experience.


Parameter

ECC
163 Bit
Assymetric key
YES
Interface
SWI
Temp.range
-30 to +85 °C
Package size
2x3 mm
Automotive
NO
Package
PG-USON-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001094082
ECCN
5A002
Customs Tariff No.
85423190000
Country
Germany
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?