Cart

SLJ52ACA150A1

INFINEON SP001110034

image shown is a representation only

INFINEON

OPTIGA Trust P
Supplier: Infineon Technologies
Matchcode: SLJ52ACA150A1
Rutronik No.: RFMCU1057
Unit Pack: 5000
MOQ: 35000
package: PG-USON-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
53,200.00 $

OPTIGA Trust P Description

Infineon Technologies’ SLJ 52ACA is a high security and feature rich member of the OPTIGA™ Trust Authentication product family. As a fully programmable chip, it provides a flexible solution for a full range of security functions, such as authentication, secure updates, key generation and storage, protected storage, memory integrity, secure boot, and access control management.

Parameter

ECC
521 bit
RSA
2048 bit
AES
256 bit
TDES
256 bit
SHA
up to 512
DH
Yes
ECDH
Yes
Common Criteria
EAL5
Unique ID
YES
Memory type
EEPROM
Memory size
150k Byte
Programmable
YES
Interface
UART
Temp.range
-25 to +85 °C
Package size
5x5 mm
Automotive
NO
Package
PG-USON-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001110034
ECCN
5A002.A.1
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Leadtime
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?