Cart

SLJ52ACA150A1 SAMPLE

INFINEON SP001670508

image shown is a representation only

INFINEON

OPTIGA Trust P (JES03S1)
Supplier: Infineon Technologies
Matchcode: SLJ52ACA150A1 SAMPLE
Rutronik No.: SECURE1053
Unit Pack: 1
MOQ: 5000
package: PG-VQFN-32
Packaging: REEL
On request
2.07 $
10,350.00 $

Prices

5,000 2.07 $
10,000 2.03 $

OPTIGA Trust P (JES03S1) Description


Infineon’s OPTIGA™ Trust P SLJ 52ACA is a high-security and feature-rich member of the


OPTIGA™ Trust authentication product family. As a fully programmable chip, it provides


a flexible solution for a full range of security functions. These include authentication,


secured updates, key generation and storage, memory integrity checks, secured boot and


access control management.


Parameter

ECC
521 Bit
RSA
2048 Bit
AES
256 Bit
TDES
256 Bit
SHA
up to 512
DH
YES
ECDH
Yes
Common criteria
EAL5
Unique ID
YES
Memory type
EEPROM
Memory size
150K Byte
Programmable
YES
Interface
UART
Temp.range
-25 to +85 °C
Package size
5x5 mm
Automotive
NO
Package
PG-VQFN-32
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001670508
Customs Tariff No.
85423190000
Country
Germany
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?