Cart

SLB9670VQ12FW643XUMA2

INFINEON

TPM1.2 -20/+85°C SPI FW6.43 VQ
Supplier: Infineon Technologies
Matchcode: SLB9670VQ12FW643XUMA2
Rutronik No.: SECURE1086
Unit Pack: 5000
MOQ: 5000
package: VQFN-32
Packaging: REEL
On request
1.70 $
8,500.00 $

Parameter

Automotive
NO
Package
VQFN-32
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001719614
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?