Cart

SLB9665XT20FW551XUMA1

INFINEON SP001426724

image shown is a representation only

INFINEON

TPM2.0 -40/+85°C LPC FW5.51 XT
Supplier: Infineon Technologies
Matchcode: SLB9665XT20FW551XUMA1
Rutronik No.: SECURE1026
Unit Pack: 3000
MOQ: 3000
package: TSSOP-28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.06 $
6,180.00 $

Prices

3,000 2.06 $
6,000 2.01 $

Parameter

Common criteria
EAL4+
TPM
2.0
Interface
LPC
Temp.range
-40 / +85 °C
Package size
9.7x6.4 mm
Automotive
NO
Package
TSSOP-28
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001426724
Customs Tariff No.
85423190000
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?