Cart

SLB 9670 TPM1.2

INFINEON SP001596596

image shown is a representation only

INFINEON

IRIDIUM Board SLB9670 TPM1.2
Supplier: Infineon Technologies
Matchcode: SLB 9670 TPM1.2
Rutronik No.: SECURE1062
Unit Pack: 1
MOQ: 1
package: TOOL
Packaging: INDIVIDUAL
On request
On request
On request

IRIDIUM Board SLB9670 TPM1.2 Description

Iridium 9670 - TPM1.2 SPI Linux

OPTIGA™ TPM SLB 9670 TPM1.2
Infineon’s Trusted Platform Module (TPM) SLB9670 is a fully TCG standard compliant TPM 1.2 with a SPI interface.

Summary of Features:

Key features OPTIGA™ SLB 9670 TPM1.2
  • Compliant to TCG (Trusted Computing Group) TPM 1.2 Rev. 116
  • High-end security controller with advanced cryptographic algorithms implemented in hardware
  • Common Criteria (EAL4+) certified
  • Easy integration due to commonly used SPI interface
  • Extended temperature range (-40 to +85°C) for a variety of applications
Key features Iridium board
  • 3.3 V or 1.8 V power supply
  • 26-pin Raspberry Pi 1 header, compatible with Raspberry Pi 2 & 3 40-pin header
  • Reset button
  • Power LED
  • Reset input from evaluation board

Parameter

Automotive
NO
Package
TOOL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001596596
ECCN
5A002
Customs Tariff No.
84718000000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?