Cart

SGW30N60

INFINEON

IGBT 600V 41A 2.4V TO247-3
Supplier: Infineon Technologies
Matchcode: SGW30N60
Rutronik No.: TMOSP7052
Unit Pack: 30
MOQ: 240
package: TO247-3
Packaging: TUBE
On request
3.30 $
792.00 $

IGBT 600V 41A 2.4V TO247-3 Description

Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.

Summary of Features

  • 30% lower E off compared to previous generation
  • Short circuit withstand time – 10μs
  • Designed for operation above 30kHz
  • High ruggedness, temperature stable behaviour
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC for target applications

Target Applications

  • Infineon offers a comprehensive IGBT portfolio for the general purpose inverters, solar inverters, UPS, induction heating, microwave oven, rice cookers, welding and SMPS segments.

Parameter

V(CE)
600 V
I(C)
41 A
V(CEsat)
2.4 V
Package
TO247-3
Bodydiode
NO
P(tot)
250 W
Automotive
NO
t(r)
40 nS
td(off)
389 nS
td(on)
53 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Fast IGBT
Packaging
TUBE
Supplier Part
SP000012467
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?