Cart

SGP02N120

INFINEON SP000683106

image shown is a representation only

INFINEON

IGBT 1200V 6.2A 3.6V TO220-3
Supplier: Infineon Technologies
Matchcode: SGP02N120
Rutronik No.: IGBT1181
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.9756 $
48.78 $

Prices

50 0.9756 $
500 0.9598 $
1,000 0.9439 $
1,500 0.928 $
2,000 0.9122 $

IGBT 1200V 6.2A 3.6V TO220-3 Description

Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.

Summary of Features

  • 30% lower E off compared to previous generation
  • Short circuit withstand time – 10μs
  • Designed for operation above 30kHz
  • High ruggedness, temperature stable behaviour
  • Pb-free lead plating; RoHS compliant
  • Qualified according to JEDEC for target applications

Target Applications

  • Infineon offers a comprehensive IGBT portfolio for the general purpose inverters, solar inverters, UPS, induction heating, microwave oven, rice cookers, welding and SMPS segments.

Parameter

V(CE)
1200 V
I(C)
6.2 A
V(CEsat)
3.6 V
Package
TO220-3
Bodydiode
NO
P(tot)
62 W
Automotive
NO
t(r)
17 nS
td(off)
350 nS
td(on)
31 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
FAST IGBT
Packaging
TUBE
Supplier Part
SP000683106
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?