Cart

SAK-XE164FN-40F80LR AB

INFINEON SP001208300

image shown is a representation only

INFINEON

XE166 320K LQFP-100 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XE164FN-40F80LR AB
Rutronik No.: ICMCU22915
Unit Pack: 1000
MOQ: 1000
package: LQFP-100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.27 $
5,270.00 $

XE166 320K LQFP-100 125°C Description

The XE162N (LQFP-64) and XE164N (LQFP-100) microcontroller series is based on Infineon's popular and well-established C166 architecture.

Summary of Features

  • Package: PG-LQFP-100
  • CAN Nodes: 4
  • Program Memory: 320.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 6 x SPI, LIN, UART, IIC, IIS

Parameter

Bus width
16 bit
ROM Size
320 KByte
RAM Size
34816 Byte
Digital I/O
76 pins
Package
LQFP-100
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
4
Frequency (max)
80 MHz
max No.Timer
12
SPI No.
6
I²C No.
6
max No. PWM
37
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
3.3 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
6
Supplier Part
SP001208300
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?