Cart

SAK-XC822MT-1FRA AA

INFINEON SP000847976

image shown is a representation only

INFINEON

XC800 4K TSSOP-16 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XC822MT-1FRA AA
Rutronik No.: ICMCU19871
Unit Pack: 3000
MOQ: 3000
package: TSSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
3,630.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

XC800 4K TSSOP-16 125°C Description

The XC82x-Series and the XC83x-Series is the advanced entry level for Infineon’s 8-bit microcontroller family XC800 running at 24MHz.

Summary of Features

  • Package: PG-TSSOP-16
  • CAN Nodes: 0
  • Program Memory: 4.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 1xUART, 1xSSC, 1xI²C

Target Applications

  • Brushless DC motors with advanced commutation to drive e.g. pumps, fans
  • Direct operation of stepper motors for low cost stepper gauges/dashboards

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
512 Byte
Digital I/O
13 pins
Package
TSSOP16
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
24 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
6
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
Supplier Part
SP000847976
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?