Cart

SAK-XC2764X-40F80L AA

INFINEON SP000627028

image shown is a representation only

INFINEON

C166S 320K LQFP100 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XC2764X-40F80L AA
Rutronik No.: ICMCU24809
Unit Pack: 1400
MOQ: 1400
package: LQFP-100
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2017
5.72 $
8,008.00 $
Article with this quantity is not orderable.

C166S 320K LQFP100 125°C Description

Equipped with advanced peripherals like multiple PWM-units, flexible serial interfaces versal Serial Interfaces (USICs)), as well as a MultiCAN unit with up to 2 CAN nodes, the XC27x4X microcontroller is the perfect fit for value driven PowerTrain applications.External component integration such as an embedded voltage regulator, EEPROM emulation with additional flash modules and various on chip oscillators additionally optimizes total system costs.

Summary of Features

  • Package: PG-LQFP-100
  • CAN Nodes: 2
  • Program Memory: 320.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: SPI, LIN, UART, IIC or IIS

Target Applications

  • XC27x4X for Automotive PowerTrain, like Small-Engine Management (Motorcycle), Energy Efficient PowerTrain Peripherals (e-motors for pumps and ventilation)

Parameter

Bus width
32 bit
ROM Size
320 KByte
RAM Size
34816 Byte
Digital I/O
76 pins
Package
LQFP-100
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
6
USB
0
Frequency (max)
80 MHz
max No.Timer
13
SPI No.
6
I²C No.
6
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
3.3 V
U(cc) max
5.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
6
Supplier Part
SP000627028
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?