Cart

SAK-XC2289H-200F100L AB

INFINEON SP000700616

image shown is a representation only

INFINEON

XC2200 1600K LQFP-144 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XC2289H-200F100L AB
Rutronik No.: ICMCU23285
Unit Pack: 500
MOQ: 500
package: LQFP144
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
13.18 $
6,590.00 $

Prices

500 13.18 $
1,000 11.97 $

XC2200 1600K LQFP-144 125°C Description

The XC228xH (LQFP-144) and XC229xH (LQFP-176) microcontroller series is the high-end extension of the XC2200 family focussing on Body applications. With an extended memory size of up to 1.6 MB Flash and up to 138kB RAM running at up to 100MHz, the micro controllers are well suited for high end BCM and gateway applications. This high-end extension of the XC2200 family as well as new low-end and high performance products launching in 2010 will complete the rich portfolio of scalable products.

Summary of Features

  • Package: PG-LQFP-144
  • CAN Nodes: 6
  • Program Memory: 1,600.0 KByte
  • FlexRay™: 2
  • Type of Serial I/O Interfaces: 10 x SPI, LIN, UART, IIC, IIS

Target Applications

  • High-end BCM
  • Gateway

Parameter

Bus width
16 bit
ROM Size
1088 KByte
RAM Size
92160 Byte
Digital I/O
118 pins
Package
LQFP144
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
6
USB
0
Frequency (max)
128 MHz
max No.Timer
44
SPI No.
10
I²C No.
10
max No. PWM
6
max No.ADC
28 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
10
Supplier Part
SP000700616
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?